
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC37101-3.3YM-TR | |
---|---|
DigiKey Part Number | MIC37101-3.3YM-TR-ND - Tape & Reel (TR) MIC37101-3.3YM-CT-ND - Cut Tape (CT) MIC37101-3.3YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37101-3.3YM-TR |
Description | IC REG LINEAR 3.3V 1A 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC37101-3.3YM-TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 1,354
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.63000 | ¥15.63 |
25 | ¥12.90080 | ¥322.52 |
100 | ¥11.82580 | ¥1,182.58 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.82587 | ¥29,564.67 |
You May Also Be Interested InSee All
9 Items