AD8220WARMZ | |
---|---|
DigiKey Part Number | 505-AD8220WARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8220WARMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8220WARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.92000 | ¥679.20 |
50 | ¥64.76440 | ¥3,238.22 |
100 | ¥56.23440 | ¥5,623.44 |
250 | ¥53.70704 | ¥13,426.76 |
500 | ¥48.96830 | ¥24,484.15 |
1,000 | ¥42.64981 | ¥42,649.81 |