


AD8601WDRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8601WDRTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8601WDRTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8601WDRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8601WDRTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8601WDRTZ-REEL7 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8.4 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
Voltage - Input Offset 1.3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV821M5 | Texas Instruments | 396 | LMV821M5CT-ND | ¥359.00000 | Similar |
| MCP6481T-E/OT | Microchip Technology | 1,353 | MCP6481T-E/OTCT-ND | ¥115.00000 | Similar |
| MCP6491T-E/OT | Microchip Technology | 98,712 | MCP6491T-E/OTCT-ND | ¥128.00000 | Similar |
| NCS2003ASN2T1G | onsemi | 7,125 | 488-NCS2003ASN2T1GCT-ND | ¥86.00000 | Similar |
| OPA377AIDBVR | Texas Instruments | 982 | 296-46445-1-ND | ¥249.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50200 | ¥85.02 |
| 25 | ¥7.70120 | ¥192.53 |
| 100 | ¥6.82690 | ¥682.69 |
| 250 | ¥6.40956 | ¥1,602.39 |
| 500 | ¥6.15784 | ¥3,078.92 |
| 1,000 | ¥6.07349 | ¥6,073.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.69500 | ¥17,085.00 |
| 6,000 | ¥5.56983 | ¥33,418.98 |
| 9,000 | ¥5.50715 | ¥49,564.35 |
| 15,000 | ¥5.43768 | ¥81,565.20 |










