Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

AD8601WDRTZ-REEL

DigiKey Part Number
505-AD8601WDRTZ-REELTR-ND - Tape & Reel (TR)
505-AD8601WDRTZ-REELCT-ND - Cut Tape (CT)
505-AD8601WDRTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8601WDRTZ-REEL
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8601WDRTZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
750µA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
8.4 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.2 pA
Base Product Number
Voltage - Input Offset
1.3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥8.50100¥85.01
25¥7.70080¥192.52
100¥6.82670¥682.67
250¥6.40940¥1,602.35
500¥6.15766¥3,078.83
1,000¥6.07330¥6,073.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥5.49181¥54,918.10
Manufacturers Standard Package