Converter Offline Flyback Topology 25kHz ~ 95kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25kHz ~ 95kHz InSOP-24D
InSOP-24D

INN3947CQ-TL

DigiKey Part Number
596-INN3947CQ-TLTR-ND - Tape & Reel (TR)
596-INN3947CQ-TLCT-ND - Cut Tape (CT)
596-INN3947CQ-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3947CQ-TL
Description
INNOSWITCH3-AQ 1700V 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz ~ 95kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
30V ~ 1000V
Manufacturer
Power Integrations
Frequency - Switching
25kHz ~ 95kHz
Series
Power (Watts)
50 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Voltage - Breakdown
1700V
Supplier Device Package
InSOP-24D
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.15000¥78.15
100¥64.62010¥6,462.01
1,000¥54.99564¥54,995.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥54.99568¥109,991.36
Manufacturers Standard Package