
AD5592RBRUZ | |
|---|---|
DigiKey Part Number | 505-AD5592RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5592RBRUZ |
Description | IC ADC/DAC 12BIT 400K 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 400k SPI 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5592RBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.05000 | ¥90.05 |
| 10 | ¥61.48300 | ¥614.83 |
| 96 | ¥45.81625 | ¥4,398.36 |
| 192 | ¥42.56615 | ¥8,172.70 |
| 288 | ¥42.48434 | ¥12,235.49 |








