
EVAL-AD5592R-1SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5592R-1SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5592R-1SDZ |
Description | EVAL BOARD FOR AD5592R-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5592R-1 - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AD5592R-1 |
Manufacturer Analog Devices Inc. | Primary Attributes 8-Channel (Octal) |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Data Acquisition | Base Product Number |
Function ADC, DAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,156.64000 | ¥1,156.64 |




