16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5592RBRUZ-RL7

DigiKey Part Number
505-AD5592RBRUZ-RL7TR-ND - Tape & Reel (TR)
505-AD5592RBRUZ-RL7CT-ND - Cut Tape (CT)
505-AD5592RBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5592RBRUZ-RL7
Description
IC 12BT OCTAL SPI DAC/ADC ONCHIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 400k SPI 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
400k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.05000¥90.05
10¥61.48300¥614.83
25¥54.03280¥1,350.82
100¥45.60850¥4,560.85
250¥42.48448¥10,621.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.48433¥42,484.33
Manufacturers Standard Package