SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-8
High Speed Converters by Analog Devices

AD5160BRJZ5-RL7

DigiKey Part Number
AD5160BRJZ5-RL7TR-ND - Tape & Reel (TR)
AD5160BRJZ5-RL7CT-ND - Cut Tape (CT)
AD5160BRJZ5-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5160BRJZ5-RL7
Description
IC DGTL POT 5KOHM 256TAP SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5160BRJZ5-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
5k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,550
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.80000¥30.80
10¥19.71000¥197.10
25¥16.81520¥420.38
100¥13.54210¥1,354.21
250¥11.93452¥2,983.63
500¥10.94574¥5,472.87
1,000¥10.11740¥10,117.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.62405¥28,872.15
Manufacturers Standard Package