ADTT1-6+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT2-71T+

DigiKey Part Number
3157-ADT2-71T+TR-ND - Tape & Reel (TR)
3157-ADT2-71T+CT-ND - Cut Tape (CT)
3157-ADT2-71T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT2-71T+
Description
SMT RF TRANSFORMER 0.005 - 70 MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 5kHz ~ 70MHz 1:2 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5kHz ~ 70MHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
Insertion Loss (Max)
1.8dB
Return Loss (Min)
9.12dB
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.77000¥150.77
20¥72.03900¥1,440.78
50¥65.93080¥3,296.54
100¥64.47650¥6,447.65
200¥62.45300¥12,490.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥53.32676¥47,994.08
Manufacturers Standard Package