
LMP7702MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7702MM/NOPBTR-ND - Tape & Reel (TR) LMP7702MM/NOPBCT-ND - Cut Tape (CT) LMP7702MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LMP7702MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7702MM/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥31.38500 | ¥313.85 |
| 25 | ¥28.91840 | ¥722.96 |
| 100 | ¥26.21090 | ¥2,621.09 |
| 250 | ¥24.98996 | ¥6,247.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.44157 | ¥25,441.57 |
| 2,000 | ¥24.87079 | ¥49,741.58 |
| 3,000 | ¥24.58505 | ¥73,755.15 |











