
LT1124AMPS8#PBF | |
|---|---|
DigiKey Part Number | LT1124AMPS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1124AMPS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1124AMPS8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | ¥2.23000 | Similar |
| LME49860MAX/NOPB | Texas Instruments | 9,113 | 296-43892-1-ND | ¥62.77000 | Similar |
| OPA2227U | Texas Instruments | 863 | OPA2227U-ND | ¥103.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.73000 | ¥318.73 |
| 10 | ¥259.40500 | ¥2,594.05 |
| 25 | ¥244.58680 | ¥6,114.67 |
| 100 | ¥228.30070 | ¥22,830.07 |
| 300 | ¥219.21667 | ¥65,765.00 |











