Voltage Level Translator Bidirectional 1 Circuit 8 Channel 13Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2378ETTR

DigiKey Part Number
497-3730-2-ND - Tape & Reel (TR)
497-3730-1-ND - Cut Tape (CT)
497-3730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST2378ETTR
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 13Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ST2378ETTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.7 V ~ 5.5 V
Manufacturer
STMicroelectronics
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
13Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
8
Supplier Device Package
20-TSSOP
Voltage - VCCA
1.7 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3013ETP+TAnalog Devices Inc./Maxim Integrated0MAX3013ETP+T-ND¥140.34420Similar
In-Stock: 5,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
10¥14.37300¥143.73
25¥13.12240¥328.06
100¥11.74630¥1,174.63
250¥11.10660¥2,776.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.02551¥25,063.78
5,000¥9.81840¥49,092.00
7,500¥9.71467¥72,860.02
Manufacturers Standard Package