MAX3160EEAP+T | ||
---|---|---|
DigiKey Part Number | MAX3160EEAP+TTR-ND - Tape & Reel (TR) MAX3160EEAP+TCT-ND - Cut Tape (CT) MAX3160EEAP+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3160EEAP+T | |
Description | IC TRANSCEIVER FULL 2/2 20SSOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3160EEAP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.67000 | ¥209.67 |
10 | ¥193.33800 | ¥1,933.38 |
25 | ¥184.65120 | ¥4,616.28 |
100 | ¥165.09900 | ¥16,509.90 |
250 | ¥157.49600 | ¥39,374.00 |
500 | ¥149.89266 | ¥74,946.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥136.85853 | ¥273,717.06 |