
SP330EEY-L | |
|---|---|
DigiKey Part Number | 1016-1977-ND |
Manufacturer | |
Manufacturer Product Number | SP330EEY-L |
Description | IC TRANSCEIVER FULL 2/2 24TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP330EEY-L Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 24-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.00000 | ¥43.00 |
| 10 | ¥32.78200 | ¥327.82 |
| 62 | ¥28.26468 | ¥1,752.41 |
| 124 | ¥27.06960 | ¥3,356.63 |
| 310 | ¥25.80745 | ¥8,000.31 |
| 558 | ¥25.15294 | ¥14,035.34 |
| 1,054 | ¥24.55671 | ¥25,882.77 |
| 2,542 | ¥23.88890 | ¥60,725.58 |







