Power Switch/Driver 1:1 P-Channel 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2091-1YM5-TR

DigiKey Part Number
576-3891-2-ND - Tape & Reel (TR)
576-3891-1-ND - Cut Tape (CT)
576-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2091-1YM5-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2091-1YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
700mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Auto-Retry Current-Limit Recovery, Short-Circuit
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-23-5
Interface
On/Off
Package / Case
Voltage - Load
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,014
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
25¥1.90200¥47.55
100¥1.89790¥189.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.73665¥5,209.95
Manufacturers Standard Package