
SP330EEY-0A-EB | |
|---|---|
DigiKey Part Number | 1016-1976-ND |
Manufacturer | |
Manufacturer Product Number | SP330EEY-0A-EB |
Description | EVAL BOARD FOR SP330E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SP330E - Transceiver, RS-232, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-232, RS-422, RS-485 |
Manufacturer MaxLinear, Inc. | Utilized IC / Part SP330E |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.49000 | ¥168.49 |


