MAX3160ECAP+T | |
---|---|
DigiKey Part Number | MAX3160ECAP+TTR-ND - Tape & Reel (TR) MAX3160ECAP+TCT-ND - Cut Tape (CT) MAX3160ECAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3160ECAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3160ECAP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.44000 | ¥158.44 |
10 | ¥145.62600 | ¥1,456.26 |
25 | ¥139.58520 | ¥3,489.63 |
100 | ¥122.98670 | ¥12,298.67 |
250 | ¥116.95068 | ¥29,237.67 |
500 | ¥109.40564 | ¥54,702.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥96.57871 | ¥193,157.42 |