MAX1946ETA+T | |
---|---|
DigiKey Part Number | MAX1946ETA+TTR-ND - Tape & Reel (TR) MAX1946ETA+TCT-ND - Cut Tape (CT) MAX1946ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1946ETA+T |
Description | IC SW USB SNGL W/FB 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1946ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 40µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥13.88800 | ¥347.20 |
100 | ¥11.83370 | ¥1,183.37 |
250 | ¥11.11124 | ¥2,777.81 |
500 | ¥9.72230 | ¥4,861.15 |
1,000 | ¥8.05569 | ¥8,055.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.50008 | ¥18,750.20 |
5,000 | ¥7.22231 | ¥36,111.55 |