BPF-A730+ | ||
---|---|---|
DigiKey Part Number | 3157-BPF-A730+TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BPF-A730+ | |
Description | RF FILTER BAND PASS 730MHZ 14SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 730MHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 14-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 730MHz Center | |
Bandwidth | 125MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.360" L x 0.365" W (34.54mm x 9.27mm) | |
Height (Max) | 0.350" (8.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥407.47720 | ¥40,747.72 |