Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP100T-270I/TT

DigiKey Part Number
MCP100T-270I/TTTR-ND - Tape & Reel (TR)
MCP100T-270I/TTCT-ND - Cut Tape (CT)
MCP100T-270I/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP100T-270I/TT
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP100T-270I/TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,921
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
25¥2.89440¥72.36
100¥2.64640¥264.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.64640¥7,939.20
Manufacturers Standard Package