


MAX3160EAP+T | |
|---|---|
DigiKey Part Number | MAX3160EAP+TTR-ND - Tape & Reel (TR) MAX3160EAP+TCT-ND - Cut Tape (CT) MAX3160EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3160EAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3160EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.07000 | ¥254.07 |
| 10 | ¥205.29600 | ¥2,052.96 |
| 25 | ¥193.11720 | ¥4,827.93 |
| 100 | ¥179.73270 | ¥17,973.27 |
| 250 | ¥173.35360 | ¥43,338.40 |
| 500 | ¥169.50896 | ¥84,754.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥163.74151 | ¥327,483.02 |











