10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2670GTB+

DigiKey Part Number
505-MAX2670GTB+-ND
Manufacturer
Manufacturer Product Number
MAX2670GTB+
Description
IC RF AMP GPS 1.575GHZ 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1.575GHz 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX2670GTB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
1.575GHz
P1dB
5.3dBm
Gain
19dB
Noise Figure
1dB
RF Type
GPS/GNSS
Voltage - Supply
3V ~ 5.5V
Current - Supply
25mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,700
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥69.28030¥6,928.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.