
TA0790A | |
|---|---|
DigiKey Part Number | 4606-TA0790ATR-ND - Tape & Reel (TR) 4606-TA0790ACT-ND - Cut Tape (CT) 4606-TA0790ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0790A |
Description | FILTER SAW 1.18GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.18GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 5dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.18GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 20MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.90000 | ¥157.90 |
| 10 | ¥128.85900 | ¥1,288.59 |
| 25 | ¥118.85040 | ¥2,971.26 |
| 50 | ¥111.79920 | ¥5,589.96 |
| 100 | ¥110.06940 | ¥11,006.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥89.92602 | ¥269,778.06 |









