
RLM-33-2W+ | |
|---|---|
DigiKey Part Number | 3157-RLM-33-2W+TR-ND - Tape & Reel (TR) 3157-RLM-33-2W+CT-ND - Cut Tape (CT) 3157-RLM-33-2W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-33-2W+ |
Description | LIMITER 0.2 - 3000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 200kHz ~ 3GHz |
Datasheet | Datasheet |
EDA/CAD Models | RLM-33-2W+ Models |
Category | Frequency 200kHz ~ 3GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Function Limiter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥274.98000 | ¥274.98 |
| 10 | ¥206.08900 | ¥2,060.89 |
| 50 | ¥192.23000 | ¥9,611.50 |
| 100 | ¥178.47670 | ¥17,847.67 |
| 200 | ¥176.43485 | ¥35,286.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥150.44130 | ¥75,220.65 |











