LDPW-162-242+ | |
---|---|
DigiKey Part Number | 3157-LDPW-162-242+TR-ND - Tape & Reel (TR) 3157-LDPW-162-242+CT-ND - Cut Tape (CT) 3157-LDPW-162-242+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDPW-162-242+ |
Description | RF DIPLEXER 0.825GHZ/4.2GHZ 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 1.65GHz / 2.4GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 1.65GHz / 2.4GHz ~ 6GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 20.0dB / 23.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.47000 | ¥66.47 |
20 | ¥63.92150 | ¥1,278.43 |
50 | ¥61.79620 | ¥3,089.81 |
100 | ¥59.67120 | ¥5,967.12 |
200 | ¥55.88865 | ¥11,177.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.88865 | ¥55,888.65 |