3211-40106 | |
---|---|
DigiKey Part Number | 1678-3211-40106-ND |
Manufacturer | |
Manufacturer Product Number | 3211-40106 |
Description | SMPM MALE PCB SURFACE MOUNT CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 25 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥489.52000 | ¥489.52 |
10 | ¥449.22400 | ¥4,492.24 |
25 | ¥431.94320 | ¥10,798.58 |
50 | ¥417.54380 | ¥20,877.19 |
100 | ¥394.50760 | ¥39,450.76 |