3211-60035 | ||
---|---|---|
DigiKey Part Number | 1678-3211-60035-ND | |
Manufacturer | ||
Manufacturer Product Number | 3211-60035 | |
Description | CONN SMPM PLUG STR 50OHM EDGEMNT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 3211-60035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.48000 | ¥266.48 |
10 | ¥233.31800 | ¥2,333.18 |
25 | ¥223.23520 | ¥5,580.88 |
40 | ¥216.03300 | ¥8,641.32 |
100 | ¥208.83270 | ¥20,883.27 |
300 | ¥197.31057 | ¥59,193.17 |