MAX22501EATA+ | ||
---|---|---|
DigiKey Part Number | MAX22501EATA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX22501EATA+ | |
Description | IC TRANSCEIVER HALF 1/1 8TDFN | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX22501EATA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥38.67400 | ¥386.74 |
25 | ¥36.56440 | ¥914.11 |
100 | ¥31.68970 | ¥3,168.97 |
300 | ¥30.06483 | ¥9,019.45 |
500 | ¥26.97706 | ¥13,488.53 |
1,000 | ¥22.75171 | ¥22,751.71 |
2,500 | ¥21.61413 | ¥54,035.32 |