



LT3042MPDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3042MPDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3042MPDD#PBF |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3042MPDD#PBF Models |
Category | Voltage Dropout (Max) 0.35V @ 200mA (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.59000 | ¥162.59 |
| 10 | ¥129.56600 | ¥1,295.66 |
| 25 | ¥121.31440 | ¥3,032.86 |
| 121 | ¥111.25397 | ¥13,461.73 |
| 363 | ¥106.46061 | ¥38,645.20 |
| 605 | ¥104.68845 | ¥63,336.51 |














