
SN74LXC1T45DRYR | |
|---|---|
DigiKey Part Number | 296-SN74LXC1T45DRYRTR-ND - Tape & Reel (TR) 296-SN74LXC1T45DRYRCT-ND - Cut Tape (CT) 296-SN74LXC1T45DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T45DRYR |
Description | IC XLTR VL BIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.1 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 5.5 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LXC1T45QDRYRQ1 | Texas Instruments | 5,534 | 296-SN74LXC1T45QDRYRQ1CT-ND | ¥0.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 25 | ¥3.61560 | ¥90.39 |
| 100 | ¥3.16080 | ¥316.08 |
| 250 | ¥2.94344 | ¥735.86 |
| 500 | ¥2.81230 | ¥1,406.15 |
| 1,000 | ¥2.70454 | ¥2,704.54 |
| 2,500 | ¥2.68246 | ¥6,706.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.52203 | ¥12,610.15 |
| 10,000 | ¥2.46554 | ¥24,655.40 |
| 15,000 | ¥2.43727 | ¥36,559.05 |
| 25,000 | ¥2.40593 | ¥60,148.25 |




