Multiplexer/Demultiplexer 4 x 1:2 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257RGYR

DigiKey Part Number
296-15107-2-ND - Tape & Reel (TR)
296-15107-1-ND - Cut Tape (CT)
296-15107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3257RGYR
Description
IC MUX/DEMUX 4 X 1:2 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-VQFN (4x3.5)
Circuit
4 x 1:2
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3B3257ZHDEXDiodes Incorporated3,063PI3B3257ZHDEXDICT-ND¥4.63000Similar
In-Stock: 18,810
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.25100¥42.51
25¥3.81400¥95.35
100¥3.33940¥333.94
250¥3.11316¥778.29
500¥2.97638¥1,488.19
1,000¥2.93552¥2,935.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.72485¥8,174.55
6,000¥2.65682¥15,940.92
9,000¥2.62277¥23,604.93
15,000¥2.58502¥38,775.30
21,000¥2.56296¥53,822.16
30,000¥2.54176¥76,252.80
Manufacturers Standard Package