
PI3B3257ZHDEX | |
|---|---|
DigiKey Part Number | PI3B3257ZHDEXDITR-ND - Tape & Reel (TR) PI3B3257ZHDEXDICT-ND - Cut Tape (CT) PI3B3257ZHDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3257ZHDEX |
Description | IC MUX/DEMUX 4 X 2:1 16-UQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-UFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-UQFN (3x3) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥2.90440 | ¥72.61 |
| 100 | ¥2.52900 | ¥252.90 |
| 250 | ¥2.35000 | ¥587.50 |
| 500 | ¥2.24216 | ¥1,121.08 |
| 1,000 | ¥2.18262 | ¥2,182.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥2.03078 | ¥7,107.73 |
| 7,000 | ¥1.97934 | ¥13,855.38 |
| 10,500 | ¥1.95359 | ¥20,512.69 |
| 17,500 | ¥1.92508 | ¥33,688.90 |
| 24,500 | ¥1.90840 | ¥46,755.80 |
| 35,000 | ¥1.89236 | ¥66,232.60 |


