74CBTLV3257BQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-4524-2-ND - Tape & Reel (TR) 1727-4524-1-ND - Cut Tape (CT) 1727-4524-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74CBTLV3257BQ,115 | |
Description | IC MUX/DEMUX 4 X 1:2 16DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-DHVQFN (2.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74CBTLV3257BQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.04880 | ¥101.22 |
100 | ¥3.30430 | ¥330.43 |
250 | ¥3.06900 | ¥767.25 |
500 | ¥2.61188 | ¥1,305.94 |
1,000 | ¥2.08944 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89357 | ¥5,680.71 |
6,000 | ¥1.76297 | ¥10,577.82 |
15,000 | ¥1.69767 | ¥25,465.05 |
30,000 | ¥1.63238 | ¥48,971.40 |