
MAX20337AEFT+T | |
|---|---|
DigiKey Part Number | 175-MAX20337AEFT+TTR-ND - Tape & Reel (TR) 175-MAX20337AEFT+TCT-ND - Cut Tape (CT) 175-MAX20337AEFT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20337AEFT+T |
Description | IC SWITCH SPST-NOX1 330MOHM 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 330mOhm 6-FC2QFN (1.25x1.75) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20337AEFT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 330mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32.5ms, 8.8ms (Typ) | |
-3db Bandwidth | 220MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 19pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -55dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-FC2QFN (1.25x1.75) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥12.85800 | ¥128.58 |
| 25 | ¥11.72000 | ¥293.00 |
| 100 | ¥10.46410 | ¥1,046.41 |
| 250 | ¥9.86596 | ¥2,466.49 |
| 500 | ¥9.81652 | ¥4,908.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.89443 | ¥22,236.08 |
| 5,000 | ¥8.70546 | ¥43,527.30 |
| 7,500 | ¥8.61083 | ¥64,581.22 |





