Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD90120ARGCR

DigiKey Part Number
296-46405-2-ND - Tape & Reel (TR)
296-46405-1-ND - Cut Tape (CT)
296-46405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD90120ARGCR
Description
IC SUPERVISOR 12 CHANNEL 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCD90120ARGCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
2µs Minimum
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Sequencer
Package / Case
64-VFQFN Exposed Pad
Number of Voltages Monitored
12
Supplier Device Package
64-VQFN (9x9)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,773
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.60000¥95.60
10¥74.88500¥748.85
25¥69.70280¥1,742.57
100¥64.00730¥6,400.73
250¥63.37928¥15,844.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥57.20216¥114,404.32
Manufacturers Standard Package