32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22211ATJ+

DigiKey Part Number
505-MAX22211ATJ+-ND
Manufacturer
Manufacturer Product Number
MAX22211ATJ+
Description
36V , 3.8A DUAL BRUSHED/SINGLE S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX22211ATJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3.8A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,711
Factory Stock: 1,470
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.08000¥32.08
10¥24.32100¥243.21
25¥22.38600¥559.65
100¥20.25840¥2,025.84
490¥19.03422¥9,326.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.