
SPDL485025-250-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL485025-250-2P-TTR-ND - Tape & Reel (TR) 595-SPDL485025-250-2P-TCT-ND - Cut Tape (CT) 595-SPDL485025-250-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL485025-250-2P-T |
Description | CMC 5A 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 14mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 14mOhm (Typ) | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.98000 | ¥10.98 |
| 10 | ¥8.99700 | ¥89.97 |
| 25 | ¥8.32280 | ¥208.07 |
| 50 | ¥7.84620 | ¥392.31 |
| 100 | ¥7.39770 | ¥739.77 |
| 250 | ¥6.84400 | ¥1,711.00 |
| 500 | ¥6.46252 | ¥3,231.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.63163 | ¥14,079.08 |
| 5,000 | ¥5.31163 | ¥26,558.15 |
| 7,500 | ¥5.27984 | ¥39,598.80 |











