MAX17055EWL+T | ||
---|---|---|
DigiKey Part Number | MAX17055EWL+TTR-ND - Tape & Reel (TR) MAX17055EWL+TCT-ND - Cut Tape (CT) MAX17055EWL+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17055EWL+T | |
Description | IC BATT MON MULTI-CHEM 1CEL 9WLP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 9-WLP (1.41x1.50) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17055EWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.41x1.50) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45700 | ¥254.57 |
25 | ¥24.06640 | ¥601.66 |
100 | ¥20.85910 | ¥2,085.91 |
250 | ¥19.78912 | ¥4,947.28 |
500 | ¥17.75666 | ¥8,878.33 |
1,000 | ¥14.97549 | ¥14,975.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.22673 | ¥35,566.82 |
5,000 | ¥13.69189 | ¥68,459.45 |