TSX-3225 24.0000MF10Z-C3 | ||
---|---|---|
DigiKey Part Number | SER4373TR-ND - Tape & Reel (TR) SER4373CT-ND - Cut Tape (CT) SER4373DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSX-3225 24.0000MF10Z-C3 | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TSX-3225 24.0000MF10Z-C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
50 | ¥5.70380 | ¥285.19 |
100 | ¥5.04140 | ¥504.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.54032 | ¥1,385.08 |
500 | ¥5.24872 | ¥2,624.36 |
750 | ¥4.95713 | ¥3,717.85 |
1,250 | ¥4.37394 | ¥5,467.43 |
2,500 | ¥4.22814 | ¥10,570.35 |
6,250 | ¥4.08234 | ¥25,514.63 |
12,500 | ¥3.93655 | ¥49,206.88 |