145861060024829+ | ||
---|---|---|
DigiKey Part Number | 478-145861060024829+TR-ND - Tape & Reel (TR) 478-145861060024829+CT-ND - Cut Tape (CT) 478-145861060024829+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 145861060024829+ | |
Description | PLUG - 0.35MM PITCH - 60 POS 0.6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥5.12920 | ¥512.92 |
500 | ¥4.19662 | ¥2,098.31 |
1,000 | ¥4.10467 | ¥4,104.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥4.10467 | ¥61,570.05 |