16 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U12843GBBI00

DigiKey Part Number
1092-MX25U12843GBBI00TR-ND - Tape & Reel (TR)
1092-MX25U12843GBBI00CT-ND - Cut Tape (CT)
1092-MX25U12843GBBI00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25U12843GBBI00
Description
IC FLASH 128MBIT SPI 16WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
MX25U12843GBBI00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
30µs, 3ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,557
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥13.94200¥139.42
25¥13.54880¥338.72
50¥13.24760¥662.38
100¥12.94500¥1,294.50
250¥12.54444¥3,136.11
500¥12.24244¥6,121.22
1,000¥11.94250¥11,942.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.47384¥34,421.52
6,000¥11.18375¥67,102.50
Manufacturers Standard Package