KX122-1037 | ||
---|---|---|
DigiKey Part Number | 1191-1041-2-ND - Tape & Reel (TR) 1191-1041-1-ND - Cut Tape (CT) 1191-1041-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KX122-1037 | |
Description | ACCELEROMETER 2-8G I2C/SPI 12LGA | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 12.8kHz 12-LGA (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | KX122-1037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 4096 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 12.8kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.75000 | ¥15.75 |
10 | ¥12.12500 | ¥121.25 |
25 | ¥10.10400 | ¥252.60 |
50 | ¥9.87840 | ¥493.92 |
100 | ¥8.98080 | ¥898.08 |
500 | ¥7.85792 | ¥3,928.96 |
1,000 | ¥6.95983 | ¥6,959.83 |
5,000 | ¥6.51084 | ¥32,554.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.06182 | ¥60,618.20 |