


STLQ020J18R | |
|---|---|
DigiKey Part Number | 497-17712-2-ND - Tape & Reel (TR) 497-17712-1-ND - Cut Tape (CT) 497-17712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020J18R |
Description | IC REG LIN 1.8V 200MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020J18R Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB ~ 45dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, FCBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-FlipChip (0.77x0.77) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.78700 | ¥27.87 |
| 25 | ¥2.48440 | ¥62.11 |
| 100 | ¥2.15600 | ¥215.60 |
| 250 | ¥1.99936 | ¥499.84 |
| 500 | ¥1.90474 | ¥952.37 |
| 1,000 | ¥1.82684 | ¥1,826.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.73069 | ¥5,192.07 |
| 6,000 | ¥1.68362 | ¥10,101.72 |
| 9,000 | ¥1.66005 | ¥14,940.45 |
| 15,000 | ¥1.63393 | ¥24,508.95 |
| 21,000 | ¥1.61866 | ¥33,991.86 |
| 30,000 | ¥1.60397 | ¥48,119.10 |


