MAX17502HAUD+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13451EAUD+

DigiKey Part Number
MAX13451EAUD+-ND
Manufacturer
Manufacturer Product Number
MAX13451EAUD+
Description
IC TRANSCEIVER HALF 1/1 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 14-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX13451EAUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,526
Factory Stock: 16,512
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.87000¥52.87
10¥40.57500¥405.75
96¥34.20365¥3,283.55
192¥32.93427¥6,323.38
288¥32.29819¥9,301.88
576¥31.36563¥18,066.60
1,056¥30.68636¥32,404.80
2,592¥29.87055¥77,424.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.