LTC3376IY#PBF | ||
---|---|---|
DigiKey Part Number | LTC3376IY#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3376IY#PBF | |
Description | IC REG BUCK ADJ 12A QUAD 64BGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 4 Output 12A 64-LFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3376IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-BGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.91000 | ¥121.91 |
10 | ¥112.01700 | ¥1,120.17 |
25 | ¥107.37480 | ¥2,684.37 |
80 | ¥94.60550 | ¥7,568.44 |
260 | ¥89.96212 | ¥23,390.15 |
520 | ¥84.15812 | ¥43,762.22 |
1,040 | ¥77.19328 | ¥80,281.01 |