LT8636HV#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8636HV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8636HV#PBF | |
Description | IC REG BUCK ADJ 5A 20LQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-TFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥85.93500 | ¥859.35 |
25 | ¥82.37240 | ¥2,059.31 |
80 | ¥72.57575 | ¥5,806.06 |
230 | ¥69.01383 | ¥15,873.18 |
490 | ¥64.56133 | ¥31,635.05 |
980 | ¥59.21830 | ¥58,033.93 |