LT8636JV#PBF | |
---|---|
DigiKey Part Number | 505-LT8636JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8636JV#PBF |
Description | IC REG BUCK ADJ 5A 20LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8636JV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥85.38500 | ¥853.85 |
25 | ¥81.41720 | ¥2,035.43 |
80 | ¥70.69475 | ¥5,655.58 |
230 | ¥67.51726 | ¥15,528.97 |
490 | ¥61.55988 | ¥30,164.34 |
980 | ¥53.61659 | ¥52,544.26 |