


1206L400/12SLWR | |
|---|---|
DigiKey Part Number | 18-1206L400/12SLWRTR-ND - Tape & Reel (TR) 18-1206L400/12SLWRCT-ND - Cut Tape (CT) 18-1206L400/12SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L400/12SLWR |
Description | PTC RESET FUSE 4.0A 12V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 16 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 4 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 5 | ¥18.02800 | ¥90.14 |
| 10 | ¥16.63100 | ¥166.31 |
| 50 | ¥13.79940 | ¥689.97 |
| 100 | ¥12.73000 | ¥1,273.00 |
| 250 | ¥11.43808 | ¥2,859.52 |
| 500 | ¥10.54392 | ¥5,271.96 |
| 1,000 | ¥9.71510 | ¥9,715.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.83477 | ¥23,504.31 |











