
5990091007F | |
|---|---|
DigiKey Part Number | 350-4352-2-ND - Tape & Reel (TR) 350-4352-1-ND - Cut Tape (CT) 350-4352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990091007F |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.00100 | ¥20.01 |
| 100 | ¥1.41420 | ¥141.42 |
| 500 | ¥1.14870 | ¥574.35 |
| 1,000 | ¥1.06104 | ¥1,061.04 |
| 2,000 | ¥0.98636 | ¥1,972.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.90511 | ¥3,620.44 |
| 8,000 | ¥0.85221 | ¥6,817.68 |
| 12,000 | ¥0.82507 | ¥9,900.84 |
| 20,000 | ¥0.79441 | ¥15,888.20 |
| 28,000 | ¥0.77617 | ¥21,732.76 |
| 40,000 | ¥0.75838 | ¥30,335.20 |










